


IDWD30E120D7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IDWD30E120D7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDWD30E120D7XKSA1 |
Description | DIODE STD 1200V 52A PGTO24722 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 52A Through Hole PG-TO247-2-2 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 5A (Io) |
Mfr | Reverse Recovery Time (trr) 135 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 20 µA @ 1200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package PG-TO247-2-2 |
Current - Average Rectified (Io) 52A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 3 V @ 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 30 | 2,28867 € | 68,66 € |
| 120 | 1,87308 € | 224,77 € |
| 510 | 1,56816 € | 799,76 € |
| 1.020 | 1,45682 € | 1.485,96 € |
| 2.010 | 1,36509 € | 2.743,83 € |
| 5.010 | 1,26385 € | 6.331,89 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 4,96230 € |

