


IDWD120E120D7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IDWD120E120D7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDWD120E120D7XKSA1 |
Description | DIODE STD 1200V 177A PGTO24722 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 177A Through Hole PG-TO247-2-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 177A | |
Voltage - Forward (Vf) (Max) @ If | 3 V @ 120 A | |
Speed | Fast Recovery =< 500ns, > 5A (Io) | |
Reverse Recovery Time (trr) | 215 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TO247-2-2 | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,10000 € | 5,10 € |
| 30 | 2,80267 € | 84,08 € |
| 120 | 2,40050 € | 288,06 € |
| 510 | 2,04394 € | 1.042,41 € |
| 1.020 | 1,97464 € | 2.014,13 € |
| Unit Price without VAT: | 5,10000 € |
|---|---|
| Unit Price with VAT: | 6,06900 € |


