


IDW80C65D2XKSA1 | |
|---|---|
DigiKey Part Number | 448-IDW80C65D2XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDW80C65D2XKSA1 |
Description | DIODE ARRAY GP 650V 40A TO247-3 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 650 V 40A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IDW80C65D2XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) (per Diode) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 2.2 V @ 40 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 36 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 650 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 30 | 1,59600 € | 47,88 € |
| 120 | 1,29692 € | 155,63 € |
| 510 | 1,07749 € | 549,52 € |
| 1.020 | 0,99734 € | 1.017,29 € |
| 2.010 | 0,93130 € | 1.871,91 € |
| 5.010 | 0,87211 € | 4.369,27 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,49860 € |

