
IDW15E65D2FKSA1 | |
|---|---|
DigiKey Part Number | IDW15E65D2FKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDW15E65D2FKSA1 |
Description | DIODE STD 650V 30A PGTO24731 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 30A Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | IDW15E65D2FKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 2.3 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 47 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 650 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TO247-3-1 | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 30 | 1,27833 € | 38,35 € |
| 120 | 1,03025 € | 123,63 € |
| 510 | 0,84798 € | 432,47 € |
| 1.020 | 0,78141 € | 797,04 € |
| 2.010 | 0,72656 € | 1.460,39 € |
| 5.010 | 0,66599 € | 3.336,61 € |
| 10.020 | 0,64093 € | 6.422,12 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

