
IDP2105XUMA1 | |
|---|---|
DigiKey Part Number | IDP2105XUMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IDP2105XUMA1 |
Description | IC OFFLINE SWITCH FLYBACK 12DSOP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Isolation | - | |
Internal Switch(s) | - | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | - | |
Frequency - Switching | - | |
Fault Protection | - | |
Control Features | - | |
Operating Temperature | - | |
Package / Case | - | |
Supplier Device Package | - | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,91697 € | 2.292,42 € |
| Unit Price without VAT: | 0,91697 € |
|---|---|
| Unit Price with VAT: | 1,09119 € |

