
IDP20E65D2XKSA1 | |
|---|---|
DigiKey Part Number | IDP20E65D2XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDP20E65D2XKSA1 |
Description | DIODE STD 650V 40A PGTO22021 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 40A Through Hole PG-TO220-2-1 |
Datasheet | Datasheet |
EDA/CAD Models | IDP20E65D2XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 2.2 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 32 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 650 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TO220-2-1 | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 50 | 0,74720 € | 37,36 € |
| 100 | 0,66700 € | 66,70 € |
| 500 | 0,52614 € | 263,07 € |
| 1.000 | 0,48083 € | 480,83 € |
| 2.000 | 0,44272 € | 885,44 € |
| 5.000 | 0,40148 € | 2.007,40 € |
| 10.000 | 0,37601 € | 3.760,10 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

