
IDFW60C65D1XKSA1 | |
|---|---|
DigiKey Part Number | 448-IDFW60C65D1XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDFW60C65D1XKSA1 |
Description | DIODE ARR GP 650V 56A TO247-3-AI |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 650 V 56A (DC) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IDFW60C65D1XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) (per Diode) | 56A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.75 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 112 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 650 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3-AI | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,15000 € | 5,15 € |
| 30 | 2,90933 € | 87,28 € |
| 120 | 2,41625 € | 289,95 € |
| 510 | 2,05473 € | 1.047,91 € |
| 1.020 | 1,92280 € | 1.961,26 € |
| 2.010 | 1,86192 € | 3.742,46 € |
| Unit Price without VAT: | 5,15000 € |
|---|---|
| Unit Price with VAT: | 6,12850 € |

