Similar
Similar
Similar

IDD06E60BUMA1 | |
|---|---|
DigiKey Part Number | IDD06E60BUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IDD06E60BUMA1 |
Description | DIODE STD 600V 14.7A PGTO2523 |
Customer Reference | |
Detailed Description | Diode 600 V 14.7A Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 70 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 50 µA @ 600 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package PG-TO252-3 |
Current - Average Rectified (Io) 14.7A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 2 V @ 6 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSEP6-06BS-TRL | IXYS | 0 | DSEP6-06BS-TRLTR-ND | 0,64670 € | Similar |
| STTH506B-TR | STMicroelectronics | 18.295 | 497-5261-1-ND | 0,82000 € | Similar |
| VS-6EWH06FNTR-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-6EWH06FNTR-M3CT-ND | 1,56000 € | Similar |




