
TLE72092RAUMA4 | |
|---|---|
DigiKey Part Number | TLE72092RAUMA4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE72092RAUMA4 |
Description | IC MOTOR DRIVER 5V-28V 20DSO |
Customer Reference | |
Detailed Description | Motor Driver CMOS SPI PG-DSO-20-27 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | SPI | |
Technology | CMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 5A | |
Voltage - Supply | 5V ~ 28V | |
Voltage - Load | 5V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | PG-DSO-20-27 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,33809 € | 2.670,47 € |
| 1.600 | 3,26362 € | 5.221,79 € |
| 2.400 | 3,22631 € | 7.743,14 € |
| Unit Price without VAT: | 3,33809 € |
|---|---|
| Unit Price with VAT: | 3,97233 € |

