IDB15E60 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 20
Unit Price: 5,09000 €
Datasheet
Diode 600 V 29.2A Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDB15E60

DigiKey Part Number
IDB15E60-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IDB15E60
Description
DIODE STD 600V 29.2A PGTO26332
Customer Reference
Detailed Description
Diode 600 V 29.2A Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
29.2A
Voltage - Forward (Vf) (Max) @ If
2 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
87 ns
Current - Reverse Leakage @ Vr
50 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PG-TO263-3-2
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes