Similar

IDB12E120ATMA1 | |
|---|---|
DigiKey Part Number | IDB12E120ATMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IDB12E120ATMA1 |
Description | DIODE STD 1200V 28A PGTO26332 |
Customer Reference | |
Detailed Description | Diode 1200 V 28A Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 28A | |
Voltage - Forward (Vf) (Max) @ If | 2.15 V @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TO263-3-2 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |


