
ICLS8023ZXKLA1 | |
|---|---|
DigiKey Part Number | ICLS8023ZXKLA1-ND |
Manufacturer | |
Manufacturer Product Number | ICLS8023ZXKLA1 |
Description | IC LED DRIVER OFFLINE DIM 7DIP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback PWM Dimming PG-DIP-7-1 |
Datasheet | Datasheet |
EDA/CAD Models | ICLS8023ZXKLA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | AC DC Offline Switcher | |
Topology | Flyback | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 10.5V | |
Voltage - Supply (Max) | 25V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 65kHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -25°C ~ 130°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | PG-DIP-7-1 | |
Base Product Number |

