
ICL8830XUMA1 | |
|---|---|
DigiKey Part Number | 448-ICL8830XUMA1TR-ND - Tape & Reel (TR) 448-ICL8830XUMA1CT-ND - Cut Tape (CT) 448-ICL8830XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL8830XUMA1 |
Description | IC LED DVR OFLN SWITCH PGDSO882 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback PWM Dimming PG-DSO-8-82 |
Datasheet | Datasheet |
EDA/CAD Models | ICL8830XUMA1 Models |
Category | Voltage - Supply (Min) 90VAC |
Manufacturer Infineon Technologies | Voltage - Supply (Max) 300VAC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Applications General Purpose |
Type AC DC Offline Switcher | Operating Temperature -40°C ~ 130°C (TJ) |
Topology Flyback | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package PG-DSO-8-82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,49300 € | 4,93 € |
| 25 | 0,44360 € | 11,09 € |
| 100 | 0,38890 € | 38,89 € |
| 250 | 0,36292 € | 90,73 € |
| 500 | 0,34722 € | 173,61 € |
| 1.000 | 0,33431 € | 334,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32067 € | 801,68 € |
| 5.000 | 0,31245 € | 1.562,25 € |
| 7.500 | 0,30833 € | 2.312,47 € |
| 12.500 | 0,30378 € | 3.797,25 € |
| 17.500 | 0,30111 € | 5.269,43 € |
| 25.000 | 0,29855 € | 7.463,75 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

