


ICL8800XUMA1 | |
|---|---|
DigiKey Part Number | 448-ICL8800XUMA1TR-ND - Tape & Reel (TR) 448-ICL8800XUMA1CT-ND - Cut Tape (CT) 448-ICL8800XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL8800XUMA1 |
Description | IC LED DRIVER OFFL DIM 8DSO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback Yes Dimming PG-DSO-8-82 |
Datasheet | Datasheet |
EDA/CAD Models | ICL8800XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 24V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Yes | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8-82 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41400 € | 4,14 € |
| 25 | 0,37080 € | 9,27 € |
| 100 | 0,32420 € | 32,42 € |
| 250 | 0,30196 € | 75,49 € |
| 500 | 0,28850 € | 144,25 € |
| 1.000 | 0,27743 € | 277,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26575 € | 664,38 € |
| 5.000 | 0,25871 € | 1.293,55 € |
| 7.500 | 0,25518 € | 1.913,85 € |
| 12.500 | 0,25128 € | 3.141,00 € |
| 17.500 | 0,24899 € | 4.357,32 € |
| 25.000 | 0,24680 € | 6.170,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |





