
ICL5101XUMA1 | |
|---|---|
DigiKey Part Number | ICL5101XUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICL5101XUMA1 |
Description | IC LED DRIVER OFFL 16DSO |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output AC DC Offline Switcher Dimming PG-DSO-16-23 |
Datasheet | Datasheet |
EDA/CAD Models | ICL5101XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | AC DC Offline Switcher | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | - | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-16-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,02404 € | 2.560,10 € |
| 5.000 | 1,00286 € | 5.014,30 € |
| 7.500 | 0,99225 € | 7.441,88 € |
| Unit Price without VAT: | 1,02404 € |
|---|---|
| Unit Price with VAT: | 1,21861 € |








