
ICE5QR0680BGXUMA1 | |
|---|---|
DigiKey Part Number | 448-ICE5QR0680BGXUMA1TR-ND - Tape & Reel (TR) 448-ICE5QR0680BGXUMA1CT-ND - Cut Tape (CT) 448-ICE5QR0680BGXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICE5QR0680BGXUMA1 |
Description | IC OFFLINE SWITCH FLYBACK 12DSO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology PG-DSO-12-21 |
Datasheet | Datasheet |
EDA/CAD Models | ICE5QR0680BGXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Flyback | |
Voltage - Start Up | 16 V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 27V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Power (Watts) | 77 W | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 12 Leads | |
Supplier Device Package | PG-DSO-12-21 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,69500 € | 16,95 € |
| 25 | 1,55000 € | 38,75 € |
| 100 | 1,39060 € | 139,06 € |
| 250 | 1,31452 € | 328,63 € |
| 500 | 1,26860 € | 634,30 € |
| 1.000 | 1,23084 € | 1.230,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,19097 € | 2.977,43 € |
| 5.000 | 1,16694 € | 5.834,70 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |

