
ICE5GR2280AG1XUMA1 | |
|---|---|
DigiKey Part Number | 448-ICE5GR2280AG1XUMA1TR-ND - Tape & Reel (TR) 448-ICE5GR2280AG1XUMA1CT-ND - Cut Tape (CT) 448-ICE5GR2280AG1XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICE5GR2280AG1XUMA1 |
Description | COOLSET |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 125kHz PG-DSO-12-24 |
Datasheet | Datasheet |
Category | Voltage - Start Up 16 V |
Manufacturer Infineon Technologies | Voltage - Supply (Vcc/Vdd) 10V ~ 32V |
Series | Duty Cycle 75% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 125kHz |
Part Status Active | Fault Protection Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage |
Output Isolation Either | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 16-SOIC (0.154", 3.90mm Width), 12 Leads |
Voltage - Breakdown 800V | Supplier Device Package PG-DSO-12-24 |
Topology Flyback | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,12000 € | 11,20 € |
| 25 | 1,01640 € | 25,41 € |
| 100 | 0,90250 € | 90,25 € |
| 250 | 0,84828 € | 212,07 € |
| 500 | 0,81556 € | 407,78 € |
| 1.000 | 0,78864 € | 788,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,77956 € | 1.948,90 € |
| 5.000 | 0,76199 € | 3.809,95 € |
| 7.500 | 0,75320 € | 5.649,00 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

