
ICE5AR4770BZSXKLA1 | |
|---|---|
DigiKey Part Number | 448-ICE5AR4770BZSXKLA1-ND |
Manufacturer | |
Manufacturer Product Number | ICE5AR4770BZSXKLA1 |
Description | IC OFFLINE SWITCH FLYBACK 7DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz PG-DIP-7 |
Datasheet | Datasheet |
EDA/CAD Models | ICE5AR4770BZSXKLA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Start Up | 16 V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 25.5V | |
Duty Cycle | 75% | |
Frequency - Switching | 100kHz | |
Power (Watts) | 14.5 W | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage | |
Control Features | EN, Soft Start, Sync | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | PG-DIP-7 | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,86900 € | 8,69 € |
| 50 | 0,73880 € | 36,94 € |
| 100 | 0,69850 € | 69,85 € |
| 250 | 0,65584 € | 163,96 € |
| 500 | 0,63014 € | 315,07 € |
| 1.000 | 0,60898 € | 608,98 € |
| 2.500 | 0,58664 € | 1.466,60 € |
| 5.000 | 0,57318 € | 2.865,90 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

