
ICE5AR4770AGXUMA1 | |
---|---|
DigiKey Part Number | ICE5AR4770AGXUMA1TR-ND - Tape & Reel (TR) ICE5AR4770AGXUMA1CT-ND - Cut Tape (CT) ICE5AR4770AGXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICE5AR4770AGXUMA1 |
Description | IC OFFLINE SWITCH FLYBACK 12DSO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz PG-DSO-12-21 |
Datasheet | Datasheet |
EDA/CAD Models | ICE5AR4770AGXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 25.5V | |
Duty Cycle | 75% | |
Frequency - Switching | 100kHz | |
Power (Watts) | 15 W | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage | |
Control Features | EN, Soft Start, Sync | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 12 Leads | |
Supplier Device Package | PG-DSO-12-21 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,18000 € | 1,18 € |
10 | 0,86300 € | 8,63 € |
25 | 0,78280 € | 19,57 € |
100 | 0,69370 € | 69,37 € |
250 | 0,65136 € | 162,84 € |
500 | 0,62584 € | 312,92 € |
1.000 | 0,60482 € | 604,82 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,58264 € | 1.456,60 € |
5.000 | 0,56927 € | 2.846,35 € |
7.500 | 0,56257 € | 4.219,28 € |
12.500 | 0,55515 € | 6.939,38 € |
Unit Price without VAT: | 1,18000 € |
---|---|
Unit Price with VAT: | 1,40420 € |