ICE3GS03LJGXUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 2.500
Unit Price: 0,42924 €
Datasheet
Converter Offline Flyback Topology 130kHz PG-DSO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICE3GS03LJGXUMA1

DigiKey Part Number
ICE3GS03LJGXUMA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICE3GS03LJGXUMA1
Description
IC OFFLINE SWITCH FLYBACK 8DSO
Customer Reference
Detailed Description
Converter Offline Flyback Topology 130kHz PG-DSO-8
Datasheet
 Datasheet
EDA/CAD Models
ICE3GS03LJGXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
18 V
Voltage - Supply (Vcc/Vdd)
10.5V ~ 25V
Duty Cycle
75%
Frequency - Switching
130kHz
Fault Protection
Over Load, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes