
ICE3DS01L | |
|---|---|
DigiKey Part Number | ICE3DS01L-ND |
Manufacturer | |
Manufacturer Product Number | ICE3DS01L |
Description | IC OFFLINE SWITCH FLYBACK 8DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 110kHz PG-DIP-8 |
Datasheet | Datasheet |
EDA/CAD Models | ICE3DS01L Models |
Category | Duty Cycle 72% |
Manufacturer Infineon Technologies | Frequency - Switching 110kHz |
Series | Fault Protection Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage |
Packaging Tube | Control Features Soft Start |
Part Status Obsolete | Operating Temperature -25°C ~ 130°C (TJ) |
Output Isolation Isolated | Package / Case 8-DIP (0.300", 7.62mm) |
Internal Switch(s) No | Supplier Device Package PG-DIP-8 |
Topology Flyback | Mounting Type Through Hole |
Voltage - Start Up 15 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8.5V ~ 20V |

