
ICE3BR2280JZXKLA1 | |
|---|---|
DigiKey Part Number | 448-ICE3BR2280JZXKLA1-ND |
Manufacturer | |
Manufacturer Product Number | ICE3BR2280JZXKLA1 |
Description | IC OFFLINE SWITCH FLYBACK 7DIP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz PG-DIP-7-1 |
Datasheet | Datasheet |
EDA/CAD Models | ICE3BR2280JZXKLA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Flyback | |
Voltage - Start Up | 17 V | |
Voltage - Supply (Vcc/Vdd) | 10.5V ~ 25V | |
Duty Cycle | 75% | |
Frequency - Switching | 65kHz | |
Power (Watts) | 43 W | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -25°C ~ 130°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | PG-DIP-7-1 | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,28800 € | 12,88 € |
| 50 | 1,10460 € | 55,23 € |
| 100 | 1,04760 € | 104,76 € |
| 250 | 0,98748 € | 246,87 € |
| 500 | 0,95124 € | 475,62 € |
| 1.000 | 0,92140 € | 921,40 € |
| 2.500 | 0,88991 € | 2.224,78 € |
| 5.000 | 0,87092 € | 4.354,60 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

