Converter Offline Flyback Topology 67kHz PG-TO220-6-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICE3BR1065JFXKSA2

DigiKey Part Number
ICE3BR1065JFXKSA2-ND
Manufacturer
Manufacturer Product Number
ICE3BR1065JFXKSA2
Description
IC OFFLINE SWITCH FLYBACK TO220
Customer Reference
Detailed Description
Converter Offline Flyback Topology 67kHz PG-TO220-6-247
Datasheet
 Datasheet
EDA/CAD Models
ICE3BR1065JFXKSA2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
650V
Topology
Flyback
Voltage - Start Up
18 V
Voltage - Supply (Vcc/Vdd)
10.5V ~ 25V
Duty Cycle
75%
Frequency - Switching
67kHz
Power (Watts)
178 W
Fault Protection
Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-25°C ~ 130°C (TJ)
Package / Case
TO-220-6 Full Pack, Formed Leads
Supplier Device Package
PG-TO220-6-247
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.