
ICE3BR0665JFXKSA1 | |
|---|---|
DigiKey Part Number | ICE3BR0665JFXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | ICE3BR0665JFXKSA1 |
Description | IC OFFLINE SWITCH FLYBACK TO220 |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 67kHz PG-TO220-6-347 |
Datasheet | Datasheet |
EDA/CAD Models | ICE3BR0665JFXKSA1 Models |
Category | Voltage - Supply (Vcc/Vdd) 10.5V ~ 25V |
Manufacturer Infineon Technologies | Duty Cycle 75% |
Series | Frequency - Switching 67kHz |
Packaging Tube | Power (Watts) 259 W |
Part Status Obsolete | Fault Protection Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case TO-220-6 Full Pack, Formed Leads |
Voltage - Breakdown 650V | Supplier Device Package PG-TO220-6-347 |
Topology Flyback | Mounting Type Through Hole |
Voltage - Start Up 18 V | Base Product Number |

