Converter Offline Flyback Topology 67kHz PG-DIP-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICE3B0365XKLA1

DigiKey Part Number
ICE3B0365XKLA1-ND
Manufacturer
Manufacturer Product Number
ICE3B0365XKLA1
Description
IC OFFLINE SWITCH FLYBACK 8DIP
Customer Reference
Detailed Description
Converter Offline Flyback Topology 67kHz PG-DIP-8
Datasheet
 Datasheet
EDA/CAD Models
ICE3B0365XKLA1 Models
Product Attributes
Filter Similar Products
Category
Duty Cycle
72%
Manufacturer
Infineon Technologies
Frequency - Switching
67kHz
Series
Power (Watts)
22 W
Packaging
Tube
Fault Protection
Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage
Part Status
Obsolete
Control Features
Soft Start
Output Isolation
Isolated
Operating Temperature
-25°C ~ 130°C (TJ)
Internal Switch(s)
Yes
Package / Case
8-DIP (0.300", 7.62mm)
Voltage - Breakdown
650V
Supplier Device Package
PG-DIP-8
Topology
Flyback
Mounting Type
Through Hole
Voltage - Start Up
15 V
Base Product Number
Voltage - Supply (Vcc/Vdd)
8.5V ~ 21V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.