
ICE3B0365JZ | |
|---|---|
DigiKey Part Number | ICE3B0365JZ-ND |
Manufacturer | |
Manufacturer Product Number | ICE3B0365JZ |
Description | IC OFFLINE SWITCH FLYBACK 8DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 67kHz PG-DIP-8 |
Datasheet | Datasheet |
Category | Duty Cycle 75% |
Manufacturer Infineon Technologies | Frequency - Switching 67kHz |
Series | Power (Watts) 22 W |
Packaging Tube | Fault Protection Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage |
Part Status Discontinued at DigiKey | Control Features Soft Start |
Output Isolation Isolated | Operating Temperature -25°C ~ 130°C (TJ) |
Internal Switch(s) Yes | Package / Case 8-DIP (0.300", 7.62mm) |
Voltage - Breakdown 650V | Supplier Device Package PG-DIP-8 |
Topology Flyback | Mounting Type Through Hole |
Voltage - Start Up 18 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10.3V ~ 26V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44198 € | 883,96 € |
| Unit Price without VAT: | 0,44198 € |
|---|---|
| Unit Price with VAT: | 0,52596 € |

