PFC IC 80kHz PG-DIP-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICE2QS01FKLA1

DigiKey Part Number
ICE2QS01FKLA1-ND
Manufacturer
Manufacturer Product Number
ICE2QS01FKLA1
Description
IC PFC CTRLR 80KHZ 8DIP
Customer Reference
Detailed Description
PFC IC 80kHz PG-DIP-8
Datasheet
 Datasheet
EDA/CAD Models
ICE2QS01FKLA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
Mode
-
Frequency - Switching
80kHz
Current - Startup
300 µA
Voltage - Supply
11V ~ 25V
Operating Temperature
-25°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
PG-DIP-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.