
ICE2QR0665ZXKLA1 | |
|---|---|
DigiKey Part Number | 448-ICE2QR0665ZXKLA1-ND |
Manufacturer | |
Manufacturer Product Number | ICE2QR0665ZXKLA1 |
Description | IC OFFLINE SWITCH FLYBACK 7DIP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 52kHz PG-DIP-7-4 |
Datasheet | Datasheet |
EDA/CAD Models | ICE2QR0665ZXKLA1 Models |
Category | Voltage - Supply (Vcc/Vdd) 10.5V ~ 27V |
Manufacturer Infineon Technologies | Duty Cycle 50% |
Series | Frequency - Switching 52kHz |
Packaging Tube | Power (Watts) 79 W |
Part Status Active | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 8-DIP (0.300", 7.62mm), 7 Leads |
Voltage - Breakdown 650V | Supplier Device Package PG-DIP-7-4 |
Topology Flyback | Mounting Type Through Hole |
Voltage - Start Up 18 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,74700 € | 17,47 € |
| 50 | 1,50760 € | 75,38 € |
| 100 | 1,43340 € | 143,34 € |
| 250 | 1,35516 € | 338,79 € |
| 500 | 1,30800 € | 654,00 € |
| 1.000 | 1,26916 € | 1.269,16 € |
| 2.500 | 1,22817 € | 3.070,43 € |
| 5.000 | 1,20347 € | 6.017,35 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

