
ICE2QR0665GXUMA1 | |
|---|---|
DigiKey Part Number | ICE2QR0665GXUMA1TR-ND - Tape & Reel (TR) ICE2QR0665GXUMA1CT-ND - Cut Tape (CT) ICE2QR0665GXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICE2QR0665GXUMA1 |
Description | IC OFFLINE SWITCH FLYBACK 12DSO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 52kHz PG-DSO-12-10 |
Datasheet | Datasheet |
EDA/CAD Models | ICE2QR0665GXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Flyback | |
Voltage - Start Up | 18 V | |
Voltage - Supply (Vcc/Vdd) | 10.5V ~ 27V | |
Duty Cycle | 50% | |
Frequency - Switching | 52kHz | |
Power (Watts) | 79 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 12 Leads | |
Supplier Device Package | PG-DSO-12-10 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,64400 € | 16,44 € |
| 25 | 1,50360 € | 37,59 € |
| 100 | 1,34800 € | 134,80 € |
| 250 | 1,27380 € | 318,45 € |
| 500 | 1,22906 € | 614,53 € |
| 1.000 | 1,19227 € | 1.192,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,15343 € | 2.883,57 € |
| 5.000 | 1,13001 € | 5.650,05 € |
| 7.500 | 1,11830 € | 8.387,25 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |

