PFC IC Continuous Conduction (CCM) 58kHz ~ 70kHz PG-DSO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICE2PCS06GXUMA1

DigiKey Part Number
448-ICE2PCS06GXUMA1TR-ND - Tape & Reel (TR)
448-ICE2PCS06GXUMA1CT-ND - Cut Tape (CT)
448-ICE2PCS06GXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICE2PCS06GXUMA1
Description
IC PFC CTRLR CCM 70KHZ 8DSO
Customer Reference
Detailed Description
PFC IC Continuous Conduction (CCM) 58kHz ~ 70kHz PG-DSO-8
Datasheet
 Datasheet
EDA/CAD Models
ICE2PCS06GXUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
11V ~ 26V
Manufacturer
Infineon Technologies
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mode
Continuous Conduction (CCM)
Supplier Device Package
PG-DSO-8
Frequency - Switching
58kHz ~ 70kHz
Base Product Number
Current - Startup
450 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 84.152 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

84.152In Stock
Ships from Rochester Electronics, LLC