PFC IC Continuous Conduction (CCM) 133kHz PG-DSO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICE2PCS04GXT

DigiKey Part Number
ICE2PCS04GXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICE2PCS04GXT
Description
IC PFC CTRLR CCM 133KHZ 8DSO
Customer Reference
Detailed Description
PFC IC Continuous Conduction (CCM) 133kHz PG-DSO-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mode
Continuous Conduction (CCM)
Frequency - Switching
133kHz
Current - Startup
450 µA
Voltage - Supply
11V ~ 25V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.