
ICE2PCS03GXUMA1 | |
|---|---|
DigiKey Part Number | 448-ICE2PCS03GXUMA1TR-ND - Tape & Reel (TR) 448-ICE2PCS03GXUMA1CT-ND - Cut Tape (CT) 448-ICE2PCS03GXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICE2PCS03GXUMA1 |
Description | IC PFC CTRLR CCM 100KHZ 8DSO |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 100kHz PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | ICE2PCS03GXUMA1 Models |
Category | Voltage - Supply 11V ~ 25V |
Manufacturer Infineon Technologies | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Mode Continuous Conduction (CCM) | Supplier Device Package PG-DSO-8 |
Frequency - Switching 100kHz | Base Product Number |
Current - Startup 450 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC28019AD | Texas Instruments | 276 | 296-24543-5-ND | 1,55000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,66300 € | 6,63 € |
| 25 | 0,59920 € | 14,98 € |
| 100 | 0,52820 € | 52,82 € |
| 250 | 0,49448 € | 123,62 € |
| 500 | 0,47412 € | 237,06 € |
| 1.000 | 0,46214 € | 462,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,43971 € | 1.099,27 € |
| 5.000 | 0,42906 € | 2.145,30 € |
| 7.500 | 0,42373 € | 3.177,97 € |
| 12.500 | 0,41782 € | 5.222,75 € |
| 17.500 | 0,41436 € | 7.251,30 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

