
ICE2PCS03GXT | |
|---|---|
DigiKey Part Number | ICE2PCS03GXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICE2PCS03GXT |
Description | IC PFC CTRLR CCM 100KHZ 8DSO |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 100kHz PG-DSO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mode | Continuous Conduction (CCM) | |
Frequency - Switching | 100kHz | |
Current - Startup | 450 µA | |
Voltage - Supply | 11V ~ 25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |

