
ICE2PCS02GFUMA1 | |
|---|---|
DigiKey Part Number | ICE2PCS02GFUMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICE2PCS02GFUMA1 |
Description | IC PFC CTRLR CCM 65KHZ 8DSO |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 65kHz PG-DSO-8 |
Datasheet | Datasheet |
Category | Voltage - Supply 11V ~ 25V |
Manufacturer Infineon Technologies | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Mode Continuous Conduction (CCM) | Supplier Device Package PG-DSO-8 |
Frequency - Switching 65kHz | Base Product Number |
Current - Startup 450 µA |

