
ICE2A765I | |
|---|---|
DigiKey Part Number | ICE2A765I-ND |
Manufacturer | |
Manufacturer Product Number | ICE2A765I |
Description | IC OFFLINE SWITCH FLYBACK TO220 |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz PG-TO220-6-46 |
Datasheet | Datasheet |
EDA/CAD Models | ICE2A765I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Flyback | |
Voltage - Start Up | 13.5 V | |
Voltage - Supply (Vcc/Vdd) | 8.5V ~ 21V | |
Duty Cycle | 72% | |
Frequency - Switching | 100kHz | |
Power (Watts) | 240 W | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | TO-220-6 Formed Leads | |
Supplier Device Package | PG-TO220-6-46 | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,94632 € | 973,16 € |
| Unit Price without VAT: | 1,94632 € |
|---|---|
| Unit Price with VAT: | 2,31612 € |

