
ICE2A280Z | |
|---|---|
DigiKey Part Number | ICE2A280ZIN-ND |
Manufacturer | |
Manufacturer Product Number | ICE2A280Z |
Description | IC OFFLINE SWITCH FLYBACK 7DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz PG-DIP-7-1 |
Datasheet | Datasheet |
Category | Duty Cycle 72% |
Manufacturer Infineon Technologies | Frequency - Switching 100kHz |
Series | Power (Watts) 50 W |
Packaging Tube | Fault Protection Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage |
Part Status Obsolete | Control Features Soft Start |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 8-DIP (0.300", 7.62mm), 7 Leads |
Voltage - Breakdown 800V | Supplier Device Package PG-DIP-7-1 |
Topology Flyback | Mounting Type Through Hole |
Voltage - Start Up 13.5 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8.5V ~ 21V |

