ICE1QS01G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 693
Unit Price: 1,17000 €
Datasheet
PFC IC PG-DSO-8-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICE1QS01G

DigiKey Part Number
ICE1QS01G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICE1QS01G
Description
IC PFC CTRLR 8DSO
Customer Reference
Detailed Description
PFC IC PG-DSO-8-3
Datasheet
 Datasheet
EDA/CAD Models
ICE1QS01G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mode
-
Frequency - Switching
-
Current - Startup
60 µA
Voltage - Supply
9V ~ 20V
Operating Temperature
-25°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes