


ICE184LMXUMA1 | |
|---|---|
DigiKey Part Number | 448-ICE184LMXUMA1TR-ND - Tape & Reel (TR) 448-ICE184LMXUMA1CT-ND - Cut Tape (CT) 448-ICE184LMXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICE184LMXUMA1 |
Description | ICE184LMXUMA1 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 150kHz PG-DSO-27-1 |
Datasheet | Datasheet |
EDA/CAD Models | ICE184LMXUMA1 Models |
Category | Voltage - Start Up 20 V |
Manufacturer Infineon Technologies | Voltage - Supply (Vcc/Vdd) 9.45V ~ 32V |
Series | Frequency - Switching 150kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Over Temperature, Over Voltage, Short Circuit |
Part Status Active | Control Features EN, Soft Start |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 27-SMD Module |
Voltage - Breakdown 800V | Supplier Device Package PG-DSO-27-1 |
Topology Flyback, Secondary Side SR | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 2,55100 € | 25,51 € |
| 25 | 2,34440 € | 58,61 € |
| 100 | 2,11680 € | 211,68 € |
| 250 | 2,00828 € | 502,07 € |
| 500 | 1,99552 € | 997,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,88906 € | 1.889,06 € |
| 2.000 | 1,84476 € | 3.689,52 € |
| 3.000 | 1,82257 € | 5.467,71 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,02220 € |


