Fluorescent Lamp Controller Controller 20kHz ~ 100kHz No PG-DSO-16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICB2FL03GXUMA2

DigiKey Part Number
448-ICB2FL03GXUMA2TR-ND - Tape & Reel (TR)
448-ICB2FL03GXUMA2CT-ND - Cut Tape (CT)
448-ICB2FL03GXUMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICB2FL03GXUMA2
Description
IC FLRSCT LAMP CTR 100KHZ DSO-16
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Fluorescent Lamp Controller Controller 20kHz ~ 100kHz No PG-DSO-16
Datasheet
 Datasheet
EDA/CAD Models
ICB2FL03GXUMA2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fluorescent Lamp Controller
Frequency
20kHz ~ 100kHz
Voltage - Supply
10.6V ~ 17.5V
Current - Supply
4.2 mA
Current - Output Source/Sink
-
Dimming
No
Operating Temperature
-25°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-16
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,06000 €2,06 €
101,52600 €15,26 €
251,39360 €34,84 €
1001,24730 €124,73 €
2501,17768 €294,42 €
5001,14522 €572,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,06468 €2.661,70 €
5.0001,04270 €5.213,50 €
7.5001,03169 €7.737,68 €
Manufacturers Standard Package
Unit Price without VAT:2,06000 €
Unit Price with VAT:2,45140 €