PFC/Ballast Controller Controller 20kHz ~ 100kHz No PG-DSO-18-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICB1FL01G

DigiKey Part Number
ICB1FL01G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICB1FL01G
Description
IC PFC/BALLAST CTR 100KHZ DSO-18
Customer Reference
Detailed Description
PFC/Ballast Controller Controller 20kHz ~ 100kHz No PG-DSO-18-1
Datasheet
 Datasheet
EDA/CAD Models
ICB1FL01G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
PFC/Ballast Controller
Frequency
20kHz ~ 100kHz
Voltage - Supply
10.5V ~ 17.5V
Current - Supply
5 mA
Current - Output Source/Sink
-
Dimming
No
Operating Temperature
-25°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width), 18 Leads
Supplier Device Package
PG-DSO-18-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 29.880 View Now
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,40002 €1.400,02 €
2.0001,36548 €2.730,96 €
3.0001,34818 €4.044,54 €
5.0001,32902 €6.645,10 €
Manufacturers Standard Package
Unit Price without VAT:1,40002 €
Unit Price with VAT:1,66602 €

Other Suppliers on DigiKey

29.880In Stock
Ships from Rochester Electronics, LLC