


IAUTN15S6N038GATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUTN15S6N038GATMA1TR-ND - Tape & Reel (TR) 448-IAUTN15S6N038GATMA1CT-ND - Cut Tape (CT) 448-IAUTN15S6N038GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUTN15S6N038GATMA1 |
Description | MOSFET_(120V 300V) |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 170A (Tj) 263W (Tc) Surface Mount PG-HSOG-8-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 3.8mOhm @ 85A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 166µA | |
Gate Charge (Qg) (Max) @ Vgs | 88 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6200 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 263W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOG-8-1 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,92000 € | 5,92 € |
| 10 | 4,56600 € | 45,66 € |
| 25 | 4,22640 € | 105,66 € |
| 100 | 3,85200 € | 385,20 € |
| 250 | 3,67360 € | 918,40 € |
| 500 | 3,56606 € | 1.783,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 3,14171 € | 5.655,08 € |
| Unit Price without VAT: | 5,92000 € |
|---|---|
| Unit Price with VAT: | 7,04480 € |


