
IAUTN15S6N025TATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUTN15S6N025TATMA1TR-ND - Tape & Reel (TR) 448-IAUTN15S6N025TATMA1CT-ND - Cut Tape (CT) 448-IAUTN15S6N025TATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUTN15S6N025TATMA1 |
Description | MOSFET_(120V 300V) |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 245A (Tj) 357W (Tc) Surface Mount PG-HDSOP-16-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 2.5mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 270µA | |
Gate Charge (Qg) (Max) @ Vgs | 139 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9900 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 357W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HDSOP-16-2 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,87000 € | 8,87 € |
| 10 | 6,92300 € | 69,23 € |
| 25 | 6,43760 € | 160,94 € |
| 100 | 5,90390 € | 590,39 € |
| 250 | 5,64944 € | 1.412,36 € |
| 500 | 5,49608 € | 2.748,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 4,90107 € | 8.821,93 € |
| Unit Price without VAT: | 8,87000 € |
|---|---|
| Unit Price with VAT: | 10,55530 € |










