Mosfet Array 100V 23A (Tj) 38W (Tc) Surface Mount PG-TDSON-8-61
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IAUCN10S5L280DATMA1

DigiKey Part Number
448-IAUCN10S5L280DATMA1TR-ND - Tape & Reel (TR)
448-IAUCN10S5L280DATMA1CT-ND - Cut Tape (CT)
448-IAUCN10S5L280DATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAUCN10S5L280DATMA1
Description
MOSFET 2N-CH 100V 23A 8TDSON
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Mosfet Array 100V 23A (Tj) 38W (Tc) Surface Mount PG-TDSON-8-61
Datasheet
 Datasheet
EDA/CAD Models
IAUCN10S5L280DATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.2V @ 10µA
Manufacturer
Infineon Technologies
Gate Charge (Qg) (Max) @ Vgs
10nC @ 10V
Series
Input Capacitance (Ciss) (Max) @ Vds
690pF @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
38W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
MOSFET (Metal Oxide)
Grade
Automotive
Configuration
2 N-Channel (Dual)
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
100V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
23A (Tj)
Package / Case
8-PowerTDFN
Rds On (Max) @ Id, Vgs
28mOhm @ 10A, 10V
Supplier Device Package
PG-TDSON-8-61
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.890
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,99000 €1,99 €
101,27100 €12,71 €
1000,86260 €86,26 €
5000,68774 €343,87 €
1.0000,63152 €631,52 €
2.0000,61624 €1.232,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,53310 €2.665,50 €
10.0000,50346 €5.034,60 €
Manufacturers Standard Package
Unit Price without VAT:1,99000 €
Unit Price with VAT:2,36810 €