


IAUCN08S7N024TATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUCN08S7N024TATMA1TR-ND - Tape & Reel (TR) 448-IAUCN08S7N024TATMA1CT-ND - Cut Tape (CT) 448-IAUCN08S7N024TATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUCN08S7N024TATMA1 |
Description | MOSFET_(75V 120V( |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 165A (Tj) 157W (Tc) Surface Mount PG-LHDSO-10-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 2.44mOhm @ 83A, 10V | |
Vgs(th) (Max) @ Id | 3.2V @ 74.7µA | |
Gate Charge (Qg) (Max) @ Vgs | 71 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4849 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 157W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-LHDSO-10-1 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 € | 3,13 € |
| 10 | 2,04700 € | 20,47 € |
| 100 | 1,43040 € | 143,04 € |
| 500 | 1,25288 € | 626,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,02359 € | 2.047,18 € |
| Unit Price without VAT: | 3,13000 € |
|---|---|
| Unit Price with VAT: | 3,72470 € |

