New Product
448~P/PG-TDSON-8-56~~8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IAUCN04S7L023HATMA1

DigiKey Part Number
448-IAUCN04S7L023HATMA1TR-ND - Tape & Reel (TR)
448-IAUCN04S7L023HATMA1CT-ND - Cut Tape (CT)
448-IAUCN04S7L023HATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAUCN04S7L023HATMA1
Description
MOSFET_(20V 40V)
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 100A (Tj) 75W (Tc) Surface Mount PG-TDSON-8-56
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
100A (Tj)
Rds On (Max) @ Id, Vgs
2.34mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
1.8V @ 25µA
Gate Charge (Qg) (Max) @ Vgs
38nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
2518pF @ 20V
Power - Max
75W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-PowerVDFN
Supplier Device Package
PG-TDSON-8-56
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 985
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,96000 €1,96 €
101,45200 €14,52 €
251,32440 €33,11 €
1001,18510 €118,51 €
2501,11848 €279,62 €
5001,07838 €539,19 €
1.0001,04535 €1.045,35 €
2.5001,01049 €2.526,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,57220 €2.861,00 €
Manufacturers Standard Package
Unit Price without VAT:1,96000 €
Unit Price with VAT:2,33240 €