
IAUC120N04S6L009ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUC120N04S6L009ATMA1TR-ND - Tape & Reel (TR) 448-IAUC120N04S6L009ATMA1CT-ND - Cut Tape (CT) 448-IAUC120N04S6L009ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUC120N04S6L009ATMA1 |
Description | MOSFET N-CH 40V 150A TDSON-8-34 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 150A (Tc) 150W (Tc) Surface Mount PG-TDSON-8-34 |
Datasheet | Datasheet |
EDA/CAD Models | IAUC120N04S6L009ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 960mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 90µA | |
Gate Charge (Qg) (Max) @ Vgs | 128 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 7806 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-34 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 1,63000 € | 16,30 € |
| 100 | 1,11940 € | 111,94 € |
| 500 | 0,90086 € | 450,43 € |
| 1.000 | 0,83063 € | 830,63 € |
| 2.000 | 0,82356 € | 1.647,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,70771 € | 3.538,55 € |
| 10.000 | 0,67284 € | 6.728,40 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |



