



IAUAN04S7N006AUMA1 | |
|---|---|
DigiKey Part Number | 448-IAUAN04S7N006AUMA1TR-ND - Tape & Reel (TR) 448-IAUAN04S7N006AUMA1CT-ND - Cut Tape (CT) 448-IAUAN04S7N006AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUAN04S7N006AUMA1 |
Description | IAUAN04S7N006AUMA1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 50A (Ta), 410A (Tj) 179W (Tc) Surface Mount PG-HSOF-5-1 |
Datasheet | Datasheet |
EDA/CAD Models | IAUAN04S7N006AUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 0.57mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 95µA | |
Gate Charge (Qg) (Max) @ Vgs | 123 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8360 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 179W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-5-1 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 1,94100 € | 19,41 € |
| 100 | 1,35210 € | 135,21 € |
| 500 | 1,16896 € | 584,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,95504 € | 1.910,08 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |





