


IAUA200N04S5N010AUMA1 | |
|---|---|
DigiKey Part Number | IAUA200N04S5N010AUMA1TR-ND - Tape & Reel (TR) IAUA200N04S5N010AUMA1CT-ND - Cut Tape (CT) IAUA200N04S5N010AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUA200N04S5N010AUMA1 |
Description | MOSFET N-CH 40V 200A 5HSOF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 200A (Tc) 167W (Tc) Surface Mount PG-HSOF-5-1 |
Datasheet | Datasheet |
EDA/CAD Models | IAUA200N04S5N010AUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 1mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.4V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 132 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7650 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 167W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-5-1 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 1,80300 € | 18,03 € |
| 100 | 1,25040 € | 125,04 € |
| 500 | 1,06140 € | 530,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,86716 € | 1.734,32 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |



