
GATELEAD28128HPSA1 | |
|---|---|
DigiKey Part Number | 448-GATELEAD28128HPSA1-ND |
Manufacturer | |
Manufacturer Product Number | GATELEAD28128HPSA1 |
Description | ACCY GATE LEAD FOR MODULE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Cable Power Contacts to Wire 2 Line |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | * | |
Packaging | Tray | |
Part Status | Active | |
Type | Power Contacts to Wire | |
Number of Lines | 2 | |
Cable Length - Unexposed | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,33000 € | 16,33 € |
| 10 | 13,00000 € | 130,00 € |
| 25 | 12,16800 € | 304,20 € |
| 100 | 11,25290 € | 1.125,29 € |
| 250 | 10,81688 € | 2.704,22 € |
| 500 | 10,55404 € | 5.277,02 € |
| Unit Price without VAT: | 16,33000 € |
|---|---|
| Unit Price with VAT: | 19,43270 € |

