
GAMECONTROLLERTOBO1 | |
|---|---|
DigiKey Part Number | 448-GAMECONTROLLERTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | GAMECONTROLLERTOBO1 |
Description | GAMECONTROLLERTOBO1 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Controller Robotics Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | Controller | |
Utilized IC / Part | PSOC™6 Bluetooth® LE | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Included MCU/MPU Board(s) | - | |
Contents | Battery Charger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,02000 € | 168,02 € |
| 10 | 167,63900 € | 1.676,39 € |
| Unit Price without VAT: | 168,02000 € |
|---|---|
| Unit Price with VAT: | 199,94380 € |

